
N-channel Power MOSFET featuring 30V drain-source voltage and 2mΩ maximum Rds(on). This silicon, metal-oxide semiconductor FET offers a continuous drain current of 100A and a maximum power dissipation of 96W. Designed for surface mounting with tin, matte contact plating, it operates within a temperature range of -55°C to 150°C. The component is RoHS compliant and includes a gate-to-source voltage rating of 16V.
Sign in to ask questions about the Infineon BSC020N03MSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC020N03MSGATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 9.6nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC020N03MSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
