
The BSC024NE2LS is a 80A TO-220-3 OptiMOS MOSFET from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 71W and is packaged in a halogen-free, lead-free TO-220-3 package. The device is RoHS compliant and Reach SVHC compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Infineon BSC024NE2LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC024NE2LS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 4.69nF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.3mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.1ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC024NE2LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
