The BSC024NE2LSATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 48W and is compliant with RoHS regulations. The device features a threshold voltage of 2V and turn-on and turn-off delay times of 4.1ns and 19ns, respectively. It is not compliant with Reach SVHC regulations and contains lead, making it non-halogen free.
Infineon BSC024NE2LSATMA1 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
No datasheet is available for this part.
