Infineon BSC025N03MSGXT technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 23A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC025N03MSGXT to view detailed technical specifications.
No datasheet is available for this part.