N-Channel Power MOSFET featuring a low on-resistance of 0.004 ohms and a continuous drain current capability of 24A. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor operates at a drain-source voltage of 25V. Designed with 5 terminals in a DUAL terminal position, it is housed in an SOP-8 package.
Sign in to ask questions about the Infineon BSC026NE2LS5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC026NE2LS5ATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC026NE2LS5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.