
N-channel MOSFET, 40V drain-source voltage, 24A continuous drain current, and 2.7mΩ maximum on-state resistance. Features include a 2.3mΩ drain-to-source resistance, 6.8nF input capacitance, and 2V threshold voltage. This silicon, metal-oxide semiconductor FET operates within a -55°C to 150°C temperature range and offers 83W maximum power dissipation. Designed for surface mounting, it is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the Infineon BSC027N04LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC027N04LSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 2.7mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 2.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC027N04LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
