
The BSC028N06LS3G is a 60V N-Channel Power MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a maximum continuous drain current of 100A and a maximum drain to source voltage of 60V. The device has a maximum power dissipation of 139W and a maximum on-resistance of 2.8mR. It is packaged in a small outline R-PDSO-F5 package and is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Infineon BSC028N06LS3G technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 13nF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 19ns |
| Width | 6.1mm |
| RoHS | Compliant |
