
N-channel silicon MOSFET with 60V drain-source voltage and 23A continuous drain current. Features low on-resistance of 2.8mΩ at 10A, 139W maximum power dissipation, and 13nF input capacitance. Designed for surface mounting with tin contact plating, this halogen-free component operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Infineon BSC028N06LS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC028N06LS3GATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 13nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC028N06LS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
