
The BSC029N025SG is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 78W and a drain to source breakdown voltage of 25V. The device is lead free and RoHS compliant, packaged in a TDSON-8 plastic package. The MOSFET has a maximum drain to source resistance of 2.9mR and a maximum current rating of 24A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC029N025SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 100A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.09nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC029N025SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
