
Power Field-Effect Transistor, 22A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC032NE2LSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 84A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| On-State Resistance | 3.2mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 37W |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC032NE2LSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
