
The BSC034N03LSGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 57W and a maximum drain to source voltage of 30V. The device is RoHS compliant and does not contain halogen. It is packaged in a TDSON-8 package and is available on tape and reel.
Sign in to ask questions about the Infineon BSC034N03LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC034N03LSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC034N03LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
