
N-Channel Power MOSFET, 100V drain-source voltage, 18A continuous drain current, and a low on-resistance of 0.004 ohms. This single-element silicon Metal-oxide Semiconductor Field-Effect Transistor features a 5-terminal SOP-8 package with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC040N10NS5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC040N10NS5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.