
The BSC042N03LSG is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 57W and a maximum drain to source voltage of 30V. The device is RoHS compliant and features a low Rds on resistance of 4.2mR. It is packaged in a small outline R-PDSO-F8 package, which is available on a tape and reel. The MOSFET has a high current handling capability with a continuous drain current of 93A.
Checking distributor stock and pricing after the page loads.
Infineon BSC042N03LSG technical specifications.
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 3.5nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 6ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.