The BSC042N03MSGXT is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 17A and a gate to source voltage of 20V. The device has a fall time of 8ns and turn-off delay times of 19ns. It is packaged in a GREEN, PLASTIC, TDSON-8 package and is available on cut tape. The BSC042N03MSGXT is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSC042N03MSGXT technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 17A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 16ns |
| RoHS | Not CompliantNo |