The BSC042N03S is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20A and a gate to source voltage of 20V. The device is packaged in a SMALL OUTLINE, R-PDSO-N8 package and is available on tape and reel. The BSC042N03S has a fall time of 4.6ns and turn-off delay times of 27ns. It also has turn-on delay times of 6.8ns.
Sign in to ask questions about the Infineon BSC042N03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC042N03S technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 6.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSC042N03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.