The BSC042N03SG is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 62.5W and a maximum drain to source breakdown voltage of 30V. The device has a maximum drain to source resistance of 4.2mR and a maximum current rating of 95A. It is lead free and RoHS compliant, packaged in a tape and reel format with a small outline R-PDSO-F5 package.
Infineon BSC042N03SG technical specifications.
| Continuous Drain Current (ID) | 95A |
| Current Rating | 95A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.