
MOSFET N-CH 30V 50A TDSON-8
Infineon BSC042N03ST technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.66nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Rds On Max | 4.2mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.