
The BSC047N08NS3G is a single-element MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 100A and a drain to source voltage of 80V. The device is packaged in a TO-263-3 case and is lead-free and halogen-free. It has a maximum power dissipation of 125W and a power dissipation of 2.5W. The MOSFET is RoHS compliant and has a threshold voltage of 2.8V.
Checking distributor stock and pricing after the page loads.
Infineon BSC047N08NS3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
