
N-Channel Power MOSFET, 80V Vdss, 18A continuous drain current, and 4.7mΩ Rds On. Features 125W max power dissipation, 150°C max operating temperature, and 3.9mΩ drain-to-source resistance. This silicon, metal-oxide semiconductor FET offers 11ns fall time and 18ns turn-on delay. Packaged in tape and reel, it is RoHS compliant and designed for surface mounting.
Sign in to ask questions about the Infineon BSC047N08NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC047N08NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 4.7mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC047N08NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
