Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC047N08NS3GXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC047N08NS3GXT technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC047N08NS3GXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.