
N-channel silicon MOSFET featuring a continuous drain current of 35A and a drain-source voltage of 30V. This power field-effect transistor offers a low on-resistance of 0.0017 ohms. It is a single-element device with a dual terminal position, packaged in an SOP-8 configuration.
Checking distributor stock and pricing after the page loads.
Infineon BSC0500NSIATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |