N-channel silicon MOSFET with a continuous drain current of 21A and a drain-source voltage of 30V. Features a low on-resistance of 0.0047 ohms. This single-element, metal-oxide semiconductor field-effect transistor is housed in an SOP-8 package with 5 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC0504NSIATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC0504NSIATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.