
N-Channel Power MOSFET, 30V Vdss, 80A continuous drain current, and 4.2mR drain-to-source resistance. Features 5mR Rds On, 2.2V threshold voltage, and 2.8nF input capacitance. Designed for surface mount applications with a TDSON-8 plastic package. Operates from -55°C to 150°C with 50W max power dissipation. RoHS compliant.
Sign in to ask questions about the Infineon BSC050N03LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC050N03LSGATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 5mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC050N03LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
