
The BSC050N03MSGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a maximum drain to source voltage of 30V. The device is RoHS compliant and has a maximum continuous drain current of 80A. It is packaged in a small outline R-PDSO-F5 package and is available in a cut tape format.
Sign in to ask questions about the Infineon BSC050N03MSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC050N03MSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.6nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC050N03MSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.