The BSC050N04LSG is a 40V N-Channel MOSFET with a maximum continuous drain current of 85A. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SMALL OUTLINE, R-PDSO-F5 package and is RoHS compliant. It has a maximum power dissipation of 57W and a threshold voltage of 1.2V.
Infineon BSC050N04LSG technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 3.7nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6.4ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC050N04LSG to view detailed technical specifications.
No datasheet is available for this part.
