
N-channel silicon MOSFET featuring 40V drain-source voltage and 85A continuous drain current. Offers a low 5mΩ Rds(on) for efficient power switching. Designed for surface mount applications with a TDSON-8 package, this component boasts fast switching speeds with a 4.2ns fall time. Maximum power dissipation is 57W, operating from -55°C to 150°C.
Sign in to ask questions about the Infineon BSC050N04LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC050N04LSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC050N04LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
