The BSC050N04LSGXT is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 18A and has a gate to source voltage of 20V. The device has a fall time of 4.2ns and a turn-off delay time of 26ns. It also features a turn-on delay time of 6.4ns. The MOSFET is packaged in cut tape and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Infineon BSC050N04LSGXT technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
