
The BSC052N03LS is a 1.8A N-Channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 25W and a maximum gate to source voltage of 20V. The device is packaged in a TDSON-8 package and is RoHS compliant. The BSC052N03LS has a turn-off delay time of 13ns and a turn-on delay time of 2.4ns. It is also halogen free and lead free.
Sign in to ask questions about the Infineon BSC052N03LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC052N03LS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.8A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 2.4ns |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC052N03LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
