The BSC052N03S is an N-Channel MOSFET with a continuous drain current of 18A and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a Tape and Reel format. The device has a gate to source voltage of 20V and features a fast fall time of 4ns. It also has a turn-off delay time of 23ns and a turn-on delay time of 5.9ns.
Sign in to ask questions about the Infineon BSC052N03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC052N03S technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSC052N03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.