
N-channel silicon MOSFET featuring 80V drain-source voltage and 19A continuous drain current. Offers a low on-resistance of 0.0052 ohms for efficient power switching. This single-element device is housed in a 5-terminal SOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC052N08NS5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC052N08NS5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.