
The BSC057N03MSGATMA1 is a 30V MOSFET with a maximum continuous drain current of 71A. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a small outline R-PDSO-F5 package. The device is RoHS compliant and halogen free, but contains lead. It is suitable for surface mount applications and has a maximum power dissipation of 45W.
Infineon BSC057N03MSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 71A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.1nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC057N03MSGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.