
The BSC057N08NS3G is a 100A MOSFET with a maximum Rds On of 5.7mR. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 114W. The device is packaged in a SMALL OUTLINE, R-PDSO-F5 package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSC057N08NS3G technical specifications.
| Continuous Drain Current (ID) | 100A |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 3.9nF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 16ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.