
N-Channel Power MOSFET, 80V Vds, 5.7mR Rds On, 16A continuous drain current. Features 114W power dissipation, 3.9nF input capacitance, and a maximum operating temperature of 150°C. Surface mount TDSON-8 package with tin, matte contact plating. RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon BSC057N08NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC057N08NS3GATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| On-State Resistance | 5.7mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC057N08NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.