
The BSC059N03ST is a 30V power MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 89A and a current rating of 50A. The device has a maximum Rds On value of 5.5mR and is designed for surface mount applications. The BSC059N03ST is part of the OptiMOS series and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Infineon BSC059N03ST technical specifications.
| Continuous Drain Current (ID) | 89A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.67nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Rds On Max | 5.5mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |