
N-channel silicon MOSFET for power applications, featuring a low Rds(on) of 5.9mΩ at a Vgs of 10V and a continuous drain current capability of 73A. This device offers a drain-source voltage rating of 40V and a maximum power dissipation of 50W. Designed for surface mounting in a TDSON-8 package, it operates across a wide temperature range from -55°C to 150°C. Key switching parameters include a fall time of 3.8ns, turn-on delay of 5.6ns, and turn-off delay of 23ns, with an input capacitance of 3.2nF. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon BSC059N04LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC059N04LSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 73A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.2nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC059N04LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
