
This device is an 80 V N-channel power MOSFET in a SuperSO8 5x6 surface-mount package. It is optimized for synchronous rectification and high switching frequency power conversion, especially in telecom and server power supplies. The MOSFET features a maximum RDS(on) of 6.1 mΩ at 10 V, a continuous drain current rating of 82 A at 25°C, and a maximum power dissipation of 74 W. It operates from -55°C to 150°C and has typical total gate charge of 27 nC, input capacitance of 1900 pF, and output capacitance of 310 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC061N08NS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC061N08NS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.