
The BSC070N10NS3G is a 100V power MOSFET from Infineon with a maximum continuous drain current of 90A. It features a TO-263-3 package and is halogen free. The device has an input capacitance of 4nF and a maximum power dissipation of 114W. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Infineon BSC070N10NS3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC070N10NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
