
The BSC072N03LDG is a 2 N-Channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 57W and a continuous drain current of 20A. The device is packaged in tape and reel and is RoHS compliant. The MOSFET has a gate to source voltage of 20V and an input capacitance of 3.5nF.
Infineon BSC072N03LDG technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 3.5nF |
| Length | 5.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC072N03LDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
