N-Channel Power MOSFET featuring 80V drain-source voltage and a low on-resistance of 0.0072 ohms at 19A continuous drain current. This single-element silicon device utilizes Metal-oxide Semiconductor Field-Effect Transistor technology. Packaged in an SOP-8, it offers 5 terminals with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC072N08NS5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC072N08NS5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.