
N-Channel Power MOSFET, 120V Vds, 7.7mΩ Rds On, and 98A continuous drain current. This silicon, metal-oxide semiconductor FET features a maximum power dissipation of 139W and an operating temperature range of -55°C to 150°C. Designed for surface mounting, it offers low on-resistance and is RoHS compliant.
Sign in to ask questions about the Infineon BSC077N12NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC077N12NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 98A |
| Drain to Source Voltage (Vdss) | 120V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.7nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 120V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 7.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC077N12NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
