Infineon BSC079N10NSGXT technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 13.4A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC079N10NSGXT to view detailed technical specifications.
No datasheet is available for this part.