N-channel power MOSFET featuring 30V drain-source voltage and 13A continuous drain current. Offers low on-state resistance of 8mΩ (typical 6.7mΩ) and a maximum power dissipation of 35W. Designed for surface mount applications with a TDSON-8 plastic package, it operates across a wide temperature range of -55°C to 150°C. This RoHS compliant component includes tin, matte contact plating and is packaged in cut tape.
Sign in to ask questions about the Infineon BSC080N03MSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC080N03MSGATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.1nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 8mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC080N03MSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.