The BSC082N10LSG is a 100V MOSFET from Infineon with a maximum continuous drain current of 100A and a maximum operating temperature of 150°C. It features a maximum power dissipation of 156W and a maximum Rds On resistance of 8.2mR. The device is packaged in a SMALL OUTLINE, R-PDSO-F5 package and is compliant with RoHS regulations. The BSC082N10LSG operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Infineon BSC082N10LSG technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
