Infineon BSC084P03NS3EGATMA1 technical specifications.
| Continuous Drain Current (ID) | 78.6A |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 8.1ns |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.24nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 33.3ns |
| Turn-On Delay Time | 16.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC084P03NS3EGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
