The BSC084P03NS3GATMA1 is a surface mount N-channel MOSFET with a maximum continuous drain current of 14.5A and a maximum drain to source voltage of -30V. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 2.5W. This device is compliant with RoHS regulations and is halogen free, but contains lead. It is packaged in a small outline R-PDSO-F5 package type.
Checking distributor stock and pricing after the page loads.
Infineon BSC084P03NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
