The BSC085N025SG is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 52W and a maximum drain to source breakdown voltage of 25V. The device is lead free and RoHS compliant, packaged in tape and reel quantities of 5000. It features a maximum continuous drain current of 35A and a maximum gate to source voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 13.1R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
