
N-Channel Power MOSFET, 30V Vdss, 100A continuous drain current, and 1.6mR drain-to-source resistance. Features include 1.9mR on-state resistance, 4.8ns fall time, 5.4ns turn-on delay, and 28ns turn-off delay. Operates from -55°C to 150°C with 69W power dissipation. This surface mount device is RoHS compliant and Halogen Free.
Sign in to ask questions about the Infineon BSC0901NSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC0901NSATMA1 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 1.9mR |
| Package Quantity | 5000 |
| Power Dissipation | 69W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0901NSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
