
The BSC0902NSATMA1 is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 24A and a drain to source voltage of 30V. The device has an on-state resistance of 2.6mR and a power dissipation of 2.5W. It is packaged in a small outline R-PDSO-F5 package and is available in quantities of 5000 on tape and reel. The BSC0902NSATMA1 is RoHS compliant and halogen free.
Sign in to ask questions about the Infineon BSC0902NSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC0902NSATMA1 technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.7nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 2.6mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0902NSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
