
The BSC0902NSI is a 100A 48W OptiMOS MOSFET from Infineon, packaged in a 100-pin SMALL OUTLINE, R-PDSO-F5 package. It features a maximum input capacitance of 1.5nF and a maximum Rds On of 2.8mR. The device is halogen free and compliant with RoHS and Reach SVHC regulations. It is available in a tape and reel packaging format.
Infineon BSC0902NSI technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 100A |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.5nF |
| Max Power Dissipation | 48W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0902NSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
