Infineon BSC0906NS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 63A |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0906NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
